Broadcom ACPM-7355-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 28dB |
| Max Frequency | 1.91GHz |
| Min Frequency | 1.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1.91 GHz |
| Operating Supply Current | 440mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7355-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
