This dual RF amplifier from Broadcom operates at 915MHz with a gain of 27.3dB. It can handle an operating supply current of up to 400mA and is RoHS compliant. The device is packaged in a surface mount package and is suitable for use in temperatures ranging from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Broadcom ACPM-7357-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Gain | 27.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Test Frequency | 1.98GHz |
| RoHS | Compliant |