Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 4 X 4 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |