
The ACPM-7381-BLK is a 1.98GHz RF amplifier with 27dB gain, operating over a frequency range of 1.92-1.98GHz. It requires a supply voltage of 3.2-4.2V and has an operating supply current of 465mA. The amplifier is packaged in a surface mount package and is available in quantities of 100. It is suitable for use in applications where a high gain and stable operation are required, and can operate over a temperature range of -20°C to 90°C.
Broadcom ACPM-7381-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 27dB |
| Max Frequency | 1.98GHz |
| Min Frequency | 1.92GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 465mA |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 28dBm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7381-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
