The ACPM-7381-OR1 is a 1.98GHz RF amplifier with a gain of 27dB. It operates over a temperature range of -20°C to 90°C and is supplied with a maximum voltage of 4.2V. The amplifier is surface mountable and is packaged in a tape and reel format with 1000 units per reel. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Broadcom ACPM-7381-OR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 27dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 465mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7381-OR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.