The ACPM-7382-TR1 is a 1.98GHz RF amplifier with a gain of 27dB. It operates within a temperature range of -20°C to 85°C. The amplifier is available in a surface mount package, suitable for SMD/SMT mounting. It is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
Broadcom ACPM-7382-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 27dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 480mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 530mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7382-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
