This 1.785GHz single-channel RF amplifier is designed for surface mount applications and operates within a temperature range of -20°C to 90°C. The device is powered by a supply voltage between 3.2V and 4.2V. It is packaged in a tape and reel format and is compliant with RoHS regulations. The amplifier is suitable for use in a variety of applications, including those requiring high-frequency signal amplification.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 1.785GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 28dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |