
The ACPM-7392-BLK is a surface mount RF amplifier with a maximum operating frequency of 1.785GHz and a gain of 28.5dB. It operates within a temperature range of -20°C to 85°C and requires a supply voltage between 3.2V and 4.2V. The device is RoHS compliant and available in bulk packaging with 100 units per package.
Broadcom ACPM-7392-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.785GHz |
| Gain | 28.5dB |
| Max Frequency | 1.785GHz |
| Min Frequency | 1.71GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1710 MHz |
| Operating Supply Current | 505mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 505mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7392-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
