Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 6 X 6 MM, 1.80 MM HEIGHT, SMT, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |