Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 4 X 4 MM, 1.10 MM HEIGHT, SMT, 10 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |