
The ACPM-7813-TR1 is a single channel RF amplifier from Broadcom, operating within a temperature range of -30°C to 85°C. It features a gain of 28.5dB and a maximum power dissipation of 2.5W. The amplifier is designed for surface mount applications and is available in a tape and reel packaging format with 1000 units per package. The device is RoHS compliant and suitable for use in RF applications.
Broadcom ACPM-7813-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 28.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 849 MHz |
| Operating Supply Current | 520mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 520mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7813-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
