Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 4 X 4 MM, 1.10 MM HEIGHT, SMT, 10 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8543.70.80.00 |
| REACH | Compliant |
| Military Spec | False |