
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, SMT, 10 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPM-7833-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPM-7833-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Gain | 27.5dB |
| Max Frequency | 1.91GHz |
| Min Frequency | 1.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.91 GHz |
| Operating Supply Current | 520mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7833-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
