
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, SMT, 10 PIN
Broadcom ACPM-7833-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Gain | 27.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.91 GHz |
| Operating Supply Current | 520mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7833-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
