Broadcom ACPM-7881-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 31.5dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.1dB |
| Number of Channels | 1 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 490mA |
| Output Power (dBm) | 28.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 490mA |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7881-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
