Broadcom ACPM-9001-LT1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N10 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPM-9001-LT1 to view detailed technical specifications.
No datasheet is available for this part.