Broadcom ACPM7372TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Gain | 27dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Frequency | 915 MHz |
| Operating Supply Current | 560mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 635mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM7372TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
