
The ACPM7881BLK is a single channel RF amplifier from Broadcom with a frequency of 1.98GHz and a gain of 31.5dB. It operates within a temperature range of -20°C to 85°C and is supplied with a maximum voltage of 4.5V at 490mA. The amplifier is packaged in a SMD/SMT package and is available in a bulk packaging quantity of 100. It does not have radiation hardening capabilities and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 31.5dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Noise Figure | 4.1dB |
| Number of Channels | 1 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 490mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 490mA |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |