
Surface mount RF amplifier with 16.5dB gain and 3.7dB noise figure. Operates from 0Hz to 2.5GHz with a 3.6GHz bandwidth. Features a 3.1V to 3.8V supply voltage range and 15mA operating current. Packaged in a 4-pin SC-70/SOT-343, this lead-free, RoHS compliant component offers 145mW power dissipation.
Broadcom ADA-4543-BLKG technical specifications.
| Bandwidth | 3.6GHz |
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 145mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.4V |
| P1dB | 1.9dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4543-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
