
RF amplifier IC featuring a 3.6GHz bandwidth and operating from 0 Hz to 2.5 GHz. This single-channel, bipolar amplifier offers 15.1dB gain at 900MHz, with a noise figure of 3.7dB and P1dB of 1.9dBm. Designed for surface mounting in a SOT-343 package, it operates with a supply voltage range of 3.1V to 3.8V and a maximum supply current of 30mA. The component boasts a maximum power dissipation of 145mW and operates across an extended temperature range of -40°C to 150°C.
Broadcom ADA-4543-TR1G technical specifications.
| Bandwidth | 3.6GHz |
| Package/Case | SOT-343 |
| Frequency | 2.5GHz |
| Gain | 15.1dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.4V |
| P1dB | 1.9dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4543-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
