
Wide band RF amplifier with 3.6GHz bandwidth, operating from 0 Hz to 2.5 GHz. Features 16.5dB gain and a 3.7dB noise figure. Designed for surface mount applications in a SOT-343 package, it operates with a supply voltage range of 3.1V to 3.8V and a maximum supply current of 30mA. This lead-free component offers a maximum power dissipation of 145mW and a P1dB of 1.9dBm.
Sign in to ask questions about the Broadcom ADA-4543-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ADA-4543-TR2G technical specifications.
| Bandwidth | 3.6GHz |
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 145mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.4V |
| P1dB | 1.9dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4543-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
