
Wide band RF amplifier with a 3.2GHz bandwidth, operating from 0Hz to 2.5GHz. Features 18.5dB gain at 900MHz and a 4dB noise figure. This surface mount component is housed in a 4-pin SOT-343 package, measuring 2.25mm x 1.35mm x 1mm. Operates with a 3.5V supply voltage and consumes 35mA, with a maximum power dissipation of 270mW. Suitable for a wide temperature range of -40°C to 150°C.
Broadcom ADA-4643-BLKG technical specifications.
| Bandwidth | 3.2GHz |
| Package/Case | SOT-343 |
| Gain | 18.5dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 13.4dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Test Frequency | 900MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4643-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
