
High-performance RF amplifier with a 2.5GHz maximum operating frequency and 3.2GHz bandwidth. This single-channel, bipolar IC offers 17dB gain and a 4dB noise figure, operating from 0 Hz to 2.5 GHz. Features include a 13.4dBm P1dB, 270mW power dissipation, and a 3.5V operating supply voltage (3.2V to 3.9V range). Packaged in a lead-free, RoHS-compliant SC-70 (SOT-343) surface-mount plastic package, it is supplied on tape and reel.
Broadcom ADA-4643-TR1G technical specifications.
| Bandwidth | 3.2GHz |
| Package/Case | SOT-343 |
| Frequency | 2.5GHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 13.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4643-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
