
RF Amplifier, 0 Hz to 2.5 GHz operating frequency, featuring 18.5dB gain and a 4dB noise figure. This bipolar integrated circuit offers a 3.2GHz bandwidth and a P1dB of 14.7dBm. Designed for surface mount or through-hole applications, it operates from a 3.2V to 3.9V supply voltage with a maximum supply current of 60mA. The component is housed in a 4-pin SOT-343 plastic package, is lead-free, and RoHS compliant.
Broadcom ADA-4643-TR2G technical specifications.
| Bandwidth | 3.2GHz |
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount, Through Hole |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 14.7dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4643-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
