
Surface mount RF amplifier with 16.5dB gain and 4.2dB noise figure, operating from 3.3V to 4.3V supply. Features a 4GHz bandwidth, 2.5GHz maximum frequency, and 50 Ohm impedance. Packaged in a compact SOT-343 case, this bipolar amplifier offers 17.1dBm P1dB and 370mW power dissipation.
Broadcom ADA-4743-BLKG technical specifications.
| Bandwidth | 4GHz |
| Package/Case | SOT-343 |
| Gain | 16.5dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 370mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.8V |
| P1dB | 17.1dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 370mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 900MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4743-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
