Broadcom ADA-4743-TR1 technical specifications.
| Gain | 16.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 4.2dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 60mA |
| P1dB | 17.7dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 900MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ADA-4743-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
