
Wide band RF amplifier with 16.5dB gain operating from 0 Hz to 2.5 GHz. Features a 4.2dB noise figure and 17.1dBm P1dB at 900MHz. This surface mount component is housed in a compact SOT-343 package, measuring 2.25mm x 1.35mm x 1.1mm. Operates with a supply voltage range of 3.3V to 4.3V and a typical supply current of 80mA. RoHS compliant and lead-free.
Broadcom ADA-4743-TR1G technical specifications.
| Bandwidth | 4GHz |
| Package/Case | SOT-343 |
| Frequency | 2.5GHz |
| Gain | 16.5dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.8V |
| P1dB | 17.1dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 900MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4743-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
