
Wide band RF amplifier with a 0 Hz to 2.5 GHz operating frequency range and 4 GHz bandwidth. Features 18dB gain and a 4.2dB noise figure, with a P1dB of 17.1dBm at 900MHz. Operates from a 3.3V to 4.3V supply voltage with a typical 3.8V, drawing up to 80mA. Packaged in a lead-free, surface-mount SOT-343 package, suitable for tape and reel.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4GHz |
| Package/Case | SOT-343 |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 370mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.8V |
| P1dB | 17.1dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
