
RF Amplifier, SOT-89 package, offering a wide operating frequency range from 0 Hz to 2.5 GHz. Features 16.2dB gain at 2GHz, a 4.4dB noise figure, and 16.2dBm P1dB. Operates with a 3.3V to 4.3V supply voltage and draws a maximum of 80mA supply current. Maximum power dissipation is 370mW, with an operating temperature range of -65°C to 150°C. Surface mount termination with tin, matte contact plating.
Broadcom ADA-4789-BLKG technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Gain | 16.2dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 370mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.8V |
| P1dB | 16.2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 370mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADA-4789-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
