Broadcom ADBM-A350-200 technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 8.2 |
| Package Width (mm) | 8.2 |
| Package Height (mm) | 3.84 |
| Seated Plane Height (mm) | 3.84 |
| Type | Optical Finger Navigation |
| Technology | LED |
| Segment | Wired |
| Resolution | 1250cpi |
| Max Operating Supply Voltage | 3.6V |
| Speed | 20in/s |
| Interface Type | SPI |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ADBM-A350-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.