Broadcom ADBS-A320 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.8V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADBS-A320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
