Broadcom ADBS-A350 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADBS-A350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
