Broadcom ADJD-J823 technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-J823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.