
The ADJD-MJ51 is a 50-LED optoelectronic module with a luminous flux of 30lm and a wavelength of 451nm. It measures 3.6mm in height, 18mm in width, and 100mm in length. The module is RoHS compliant and packaged in a ROHS COMPLIANT PACKAGE. It can handle a forward current of up to 150mA.
Broadcom ADJD-MJ51 technical specifications.
| Forward Current | 150mA |
| Height | 3.6mm |
| Length | 100mm |
| Luminous Flux | 30lm |
| Number of LEDs | 50 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Size | 3.6mm |
| Wavelength | 451nm |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-MJ51 to view detailed technical specifications.
No datasheet is available for this part.