
Optoelectronic Device, ROHS COMPLIANT PACKAGE
Broadcom ADJD-MJ61 technical specifications.
| Forward Current | 150mA |
| Height | 8mm |
| Length | 100mm |
| Luminous Flux | 30lm |
| Number of LEDs | 50 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Size | 8mm |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-MJ61 to view detailed technical specifications.
No datasheet is available for this part.
