Broadcom ADJD-S311-CR999 technical specifications.
| Package/Case | VBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Number of Outputs | 4 |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 3mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-S311-CR999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
