Broadcom ADJD-S313-QR999 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.4mA |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 3mA |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 2.6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-S313-QR999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
