Broadcom ADNK-3050 technical specifications.
| Type | Design Kit |
| Supported Device | ADNS-3050 |
| Supported Device Technology | Optical Navigation |
| Operating Supply Voltage Range | 2.8 to 3VDC |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom ADNK-3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.