The ADNS-3000 image sensor from Broadcom operates within a temperature range of 0 to 40 degrees Celsius. It has a nominal supply voltage of 1.8 volts and a maximum supply voltage of 2.1 volts, with a minimum supply voltage of 1.7 volts. The sensor is packaged in a DIP package with dimensions of 9.1mm in width and 9.9mm in length. It is a commercial temperature grade device.
Broadcom ADNS-3000 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 9.1 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.1 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ADNS-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.