Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ADNS-3060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ADNS-3060 technical specifications.
| Package/Case | DIP |
| Frame Rate | 6469fps |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-3060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
