
The ADNS-3080 is a 3.3V image sensor with a frame rate of 6400fps. It is packaged in a DIP package and is available in quantities of 1000. The sensor is lead free and RoHS compliant. It operates over a temperature range of 0°C to 40°C and can be mounted through a hole. The contact plating is gold and silver.
Broadcom ADNS-3080 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold, Silver |
| Frame Rate | 6400fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-3080 to view detailed technical specifications.
No datasheet is available for this part.
