Broadcom ADNS-3530 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-3530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
