Broadcom ADNS-5070 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-5070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.