Broadcom AFBR-0544Z technical specifications.
| Type | Evaluation Board |
| Supported Device | AFBR-5972Z |
| Category | Optoelectronic Tools |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AFBR-0544Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.