
The AFBR-2310Z is a 1310nm TO-46 receiver with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and is mounted on a panel. The device is RoHS compliant and not Reach SVHC compliant. It is a type of receiver in the category of transceivers, transmitters, and receivers within the broader category of fiber optics and optoelectronics and displays.
Sign in to ask questions about the Broadcom AFBR-2310Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-2310Z technical specifications.
| Height | 15.5mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 150 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2310Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
