Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-2409Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Height | 10.2mm |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AFBR-24x9xZ |
| Wavelength | 865nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2409Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.