Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-2419MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Height | 10.2mm |
| Length | 27.2mm |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AFBR-24x9xZ |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2419MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
