
The AFBR-2419Z is a 50Mbps receiver module with a wavelength of 820nm. It has a height of 10.2mm and a length of 27.2mm, and is designed for panel mount applications. The module operates with an operating supply current of 20mA. It is available in a package quantity of 60, packaged in a tray. The AFBR-2419Z is part of the AFBR-24x9xZ series.
Sign in to ask questions about the Broadcom AFBR-2419Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-2419Z technical specifications.
| Package/Case | Module |
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Height | 10.2mm |
| Length | 27.2mm |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AFBR-24x9xZ |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2419Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.