Through-hole mount fiber optic device designed for reliable operation across a wide temperature range, from -40°C to 85°C. This component facilitates efficient optical signal transmission. Its robust construction ensures dependable performance in demanding environments.
Sign in to ask questions about the Broadcom AFBR-390525RZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-390525RZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | 5A991.B.1 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AFBR-390525RZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.