This 5V module is designed for through hole mounting and operates within a temperature range of 0°C to 60°C. It is compliant with ROHS regulations and is available in a package quantity of 10. The module is packaged in a tray and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-5601Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5601Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
